Meritek MPTS1812L260
| Manufacturer | |
| MPN | MPTS1812L260 |
| LCSC Part # | C3761236 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 2.6A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1W | |
| Trip Current | 5A | |
| Height | 1.55mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current: 0.01A ~ 5.0A
- Maximum voltage: 6V ~ 60V
- Temperature range: -40°C to 85°C
- Ideal for high-density applications
- Faster trip time than standard SMD devices
- Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
- UL/cUL safety certified: File No. E223037
- TUV safety certified: File No. R50223766
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2954 | $ 0.30 |
| 200+ | $ 0.1144 | $ 22.88 |
| 500+ | $ 0.1103 | $ 55.15 |
| 1,000+ | $ 0.1084 | $ 108.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1W | |
| Trip Current | 5A | |
| Height | 1.55mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current: 0.01A ~ 5.0A
- Maximum voltage: 6V ~ 60V
- Temperature range: -40°C to 85°C
- Ideal for high-density applications
- Faster trip time than standard SMD devices
- Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
- UL/cUL safety certified: File No. E223037
- TUV safety certified: File No. R50223766
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

