LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCF0500FF2A product image
Images for reference only

Bel Fuse 0ZCF0500FF2ARoHS

Manufacturer
MPN
0ZCF0500FF2A
LCSC Part #
C3761195
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 5A 2920
Datasheetpdf iconBel Fuse 0ZCF0500FF2A
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6923$ 1.69
10+$ 1.4397$ 14.40
30+$ 1.2801$ 38.40
100+$ 1.1189$ 111.89
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current5A
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current10A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃5mΩ
Resistance - Post Trip (R1) (Max)25mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 2920 Chip Size, Fast Trip Time, High Hold Currents
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification

Applications

AI Translation
  • Circuit Protection