EATON PTR060V0025-BK
| Manufacturer | |
| MPN | PTR060V0025-BK |
| LCSC Part # | C3761190 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 250mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 450mW | |
| Trip Current | 500mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 1.25Ω | |
| Resistance - Post Trip (R1) (Max) | 1.95Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PolyTron Radial Leaded Through-Hole PTC Devices
- 60V maximum
- Current ratings from 0.10A to 3.75A
- Fast trip time
- Low resistance
- Halogen-free, lead-free, RoHS compliant
Applications
AI Translation
- Medical devices
- White goods
- Industrial power transmission
- Telecommunications
- Computers and peripherals
- Consumer and automotive electronics
- Rechargeable battery packs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0592 | $ 0.06 |
| 200+ | $ 0.0229 | $ 4.58 |
| 500+ | $ 0.0221 | $ 11.05 |
| 1,000+ | $ 0.0217 | $ 21.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 450mW | |
| Trip Current | 500mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 1.25Ω | |
| Resistance - Post Trip (R1) (Max) | 1.95Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PolyTron Radial Leaded Through-Hole PTC Devices
- 60V maximum
- Current ratings from 0.10A to 3.75A
- Fast trip time
- Low resistance
- Halogen-free, lead-free, RoHS compliant
Applications
AI Translation
- Medical devices
- White goods
- Industrial power transmission
- Telecommunications
- Computers and peripherals
- Consumer and automotive electronics
- Rechargeable battery packs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

