Bel Fuse 0ZRC0030FF1E
| Manufacturer | |
| MPN | 0ZRC0030FF1E |
| LCSC Part # | C3761176 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 90V 300mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 490mW | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 880mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- AEC - Q Compliant
- Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan
Applications
AI Translation
- Circuit Protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1162 | $ 0.12 |
| 200+ | $ 0.045 | $ 9.00 |
| 500+ | $ 0.0434 | $ 21.70 |
| 1,000+ | $ 0.0426 | $ 42.60 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 490mW | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 880mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- AEC - Q Compliant
- Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan
Applications
AI Translation
- Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

