TDK B59735T1120A062
| Manufacturer | |
| MPN | B59735T1120A062 |
| LCSC Part # | C3761163 |
| Packaging | SMD-4P,10.5x8.5mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 135V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,10.5x8.5mm | |
| Operating Temperature | -20℃~+125℃ | |
| Voltage - Max | 135V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 4.6A | |
| Trip Current | 230mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 35Ω | |
| Time to Trip(Max) | 40ms | |
| Resistance - Post Trip (R1) (Max) | 35Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Telecom applications - Suitable for line card applications such as POTS, access networks, Customer Premises Equipment (CPE), or Integrated Voice Data (IVD)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5181 | $ 0.52 |
| 200+ | $ 0.2014 | $ 40.28 |
| 500+ | $ 0.1937 | $ 96.85 |
| 1,000+ | $ 0.1907 | $ 190.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,10.5x8.5mm | |
| Operating Temperature | -20℃~+125℃ | |
| Voltage - Max | 135V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 4.6A | |
| Trip Current | 230mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 35Ω | |
| Time to Trip(Max) | 40ms | |
| Resistance - Post Trip (R1) (Max) | 35Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Telecom applications - Suitable for line card applications such as POTS, access networks, Customer Premises Equipment (CPE), or Integrated Voice Data (IVD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

