TDK B59217J0130A020
| Manufacturer | |
| MPN | B59217J0130A020 |
| LCSC Part # | C3761148 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 620V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 56Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | 620V | |
| Hold Current | - | |
| Current - Max | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Self-protected against short-circuit relay failure or internal capacitor short circuit
- High-reliability package thermistor disc with clamp-type contacts
- Suitable for high pulse currents and large numbers of operating cycles
- Inrush current limiters will not be damaged even when connected directly to maximum voltage without additional current limiting
- Flame-retardant plastic housing
- Housing material compliant with UL standards
- Tin-plated lead-free solder pins
- Manufacturer logo, model number, and date code YYWW printed in white on housing (YYWWD for J103 models)
- J213, J215, J217, and J219 models comply with AEC-Q200, Rev. D
- All models UL 1434 certified (file number E69802)
- All models VDE certified (license number 40040539)
- All models IECQ certified (file number 101-QA-13)
- RoHS compliant
Applications
AI Translation
- Inrush current limiters for smoothing and DC bus capacitors
- Drop-in replacement for high-power fixed resistors in capacitor charging applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3553 | $ 4.36 |
| 10+ | $ 3.7371 | $ 37.37 |
| 30+ | $ 3.3704 | $ 101.11 |
| 100+ | $ 2.9992 | $ 299.92 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 56Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | 620V | |
| Hold Current | - | |
| Current - Max | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Self-protected against short-circuit relay failure or internal capacitor short circuit
- High-reliability package thermistor disc with clamp-type contacts
- Suitable for high pulse currents and large numbers of operating cycles
- Inrush current limiters will not be damaged even when connected directly to maximum voltage without additional current limiting
- Flame-retardant plastic housing
- Housing material compliant with UL standards
- Tin-plated lead-free solder pins
- Manufacturer logo, model number, and date code YYWW printed in white on housing (YYWWD for J103 models)
- J213, J215, J217, and J219 models comply with AEC-Q200, Rev. D
- All models UL 1434 certified (file number E69802)
- All models VDE certified (license number 40040539)
- All models IECQ certified (file number 101-QA-13)
- RoHS compliant
Applications
AI Translation
- Inrush current limiters for smoothing and DC bus capacitors
- Drop-in replacement for high-power fixed resistors in capacitor charging applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

