EATON PTR016V1400-TR1
| Manufacturer | |
| Mfr. Part # | PTR016V1400-TR1 |
| LCSC Part # | C3761121 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 14A TH |
| Description | Polymeric PTC Resettable Fuse 16V 14A Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2819 | $ 0.28 |
200+ | $ 0.1091 | $ 21.82 |
500+ | $ 0.1053 | $ 52.65 |
1,000+ | $ 0.1034 | $ 103.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$