Ametherm SL12 10004-B
| Manufacturer | |
| Mfr. Part # | SL12 10004-B |
| LCSC Part # | C3761106 |
| Package | - |
| Customer # | |
| Description | 10Ω 4A Inrush Current Limiters (ICL) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5446 | $ 0.54 |
200+ | $ 0.2114 | $ 42.28 |
500+ | $ 0.2037 | $ 101.85 |
1,000+ | $ 0.2006 | $ 200.60 |
Standard Packaging 200/Full
Bag | ||