LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPRV120V025 product image
Images for reference only

Meritek MPRV120V025RoHS

Manufacturer
MPN
MPRV120V025
LCSC Part #
C3761093
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 120V 250mA TH
Datasheetpdf iconMeritek MPRV120V025
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2277$ 0.23
200+$ 0.0882$ 17.64
500+$ 0.0851$ 42.55
1,000+$ 0.0835$ 83.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max120V
Hold Current250mA
Pitch-
Current - Max3A
Trip Current500mA
Height-
Length-
Width-
Time to Trip(Max)7.5s
Resistance @ 25℃1.25Ω
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.10A to 3.75A
  • Maximum operating voltage: 120V AC/DC, 240V AC/DC
  • Maximum interrupting voltage: 135V AC/DC, 265V AC/DC
  • Operating temperature: -40°C to 85°C
  • Suitable for a wide range of electronic applications
  • UL/cUL safety certified, file number: E223037
  • TUV safety certified, certificate number: R50223766