LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRC0065FF1E product image
Images for reference only

Bel Fuse 0ZRC0065FF1ERoHS

Manufacturer
MPN
0ZRC0065FF1E
LCSC Part #
C3761089
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 90V 650mA TH
Datasheetpdf iconBel Fuse 0ZRC0065FF1E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1303$ 0.13
200+$ 0.0504$ 10.08
500+$ 0.0487$ 24.35
1,000+$ 0.0478$ 47.80
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current650mA
Pitch-
Current - Max40A
Power Dissipation880mW
Trip Current1.3A
Height-
Length-
Width-
Time to Trip(Max)5.3s
Resistance @ 25℃310mΩ
Resistance - Post Trip (R1) (Max)720mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC - Q Compliant
  • Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan

Applications

AI Translation
  • Circuit Protection