LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPRV120V300 product image
Images for reference only

Meritek MPRV120V300RoHS

Manufacturer
MPN
MPRV120V300
LCSC Part #
C3761067
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 120V 3A TH
Datasheetpdf iconMeritek MPRV120V300
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6309$ 0.63
200+$ 0.2438$ 48.76
500+$ 0.2361$ 118.05
1,000+$ 0.2314$ 231.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max120V
Hold Current3A
Pitch-
Current - Max17A
Power Dissipation4.56W
Trip Current6A
Height-
Length-
Width-
Resistance @ 25℃40mΩ
Time to Trip(Max)19.8s
Resistance - Post Trip (R1) (Max)100mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.10A to 3.75A
  • Maximum operating voltage: 120V AC/DC, 240V AC/DC
  • Maximum interrupting voltage: 135V AC/DC, 265V AC/DC
  • Operating temperature: -40°C to 85°C
  • Suitable for a wide range of electronic applications
  • UL/cUL safety certified, file number: E223037
  • TUV safety certified, certificate number: R50223766