Littelfuse LVR055S-1
| Manufacturer | |
| MPN | LVR055S-1 |
| LCSC Part # | C3761063 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 550mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 265V | |
| Hold Current | 550mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Trip Current | 1.25A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 450mΩ | |
| Time to Trip(Max) | 26s | |
| Resistance - Post Trip (R1) (Max) | 1.45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated working voltage (AC/DC) at 20°C: 240 V
- Maximum interrupt voltage/current (AC/DC) at 20°C: 265 V, 7.0 A; 135 V, 20.0 A
- Insulating material: Cured flame-retardant epoxy polymer
- Lead material: 20 AWG tinned copper (nominal diameter 0.81mm/0.032")
- Marking: Manufacturer marking, voltage, L055 part identification, letter identification (may be on reverse side)
- RoHS compliant
- ELV compliant
- Lead-free
- Compliant with Directive 2002/95/EC
- Compliant with Directive 2000/53/EC
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.223 | $ 0.22 |
| 200+ | $ 0.0863 | $ 17.26 |
| 500+ | $ 0.0833 | $ 41.65 |
| 1,000+ | $ 0.0818 | $ 81.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 265V | |
| Hold Current | 550mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Trip Current | 1.25A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 450mΩ | |
| Time to Trip(Max) | 26s | |
| Resistance - Post Trip (R1) (Max) | 1.45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated working voltage (AC/DC) at 20°C: 240 V
- Maximum interrupt voltage/current (AC/DC) at 20°C: 265 V, 7.0 A; 135 V, 20.0 A
- Insulating material: Cured flame-retardant epoxy polymer
- Lead material: 20 AWG tinned copper (nominal diameter 0.81mm/0.032")
- Marking: Manufacturer marking, voltage, L055 part identification, letter identification (may be on reverse side)
- RoHS compliant
- ELV compliant
- Lead-free
- Compliant with Directive 2002/95/EC
- Compliant with Directive 2000/53/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

