Littelfuse 0402L005KR
| Manufacturer | |
| MPN | 0402L005KR |
| LCSC Part # | C3761057 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 9V 50mA 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Trip Current | 200mA | |
| Resistance @ 25℃ | 1.5Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 20Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 0402L series polymer positive temperature coefficient devices provide surface-mount protection for space-constrained applications requiring resettable overcurrent protection.
Features
AI Translation
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile design
- High-temperature solder compatible
- 0402 size, the smallest high-temperature solder compatible polymeric PTC device on the market
Applications
AI Translation
- USB Peripherals
- Disk Drives
- CD-ROM
- PDA/Digital Cameras
- Game Port Protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.44 | $ 0.44 |
| 200+ | $ 0.1703 | $ 34.06 |
| 500+ | $ 0.1643 | $ 82.15 |
| 1,000+ | $ 0.1614 | $ 161.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Trip Current | 200mA | |
| Resistance @ 25℃ | 1.5Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 20Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 0402L series polymer positive temperature coefficient devices provide surface-mount protection for space-constrained applications requiring resettable overcurrent protection.
Features
AI Translation
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile design
- High-temperature solder compatible
- 0402 size, the smallest high-temperature solder compatible polymeric PTC device on the market
Applications
AI Translation
- USB Peripherals
- Disk Drives
- CD-ROM
- PDA/Digital Cameras
- Game Port Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

