LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTSAHT120630V035 product image
Images for reference only

EATON PTSAHT120630V035RoHS

Manufacturer
MPN
PTSAHT120630V035
LCSC Part #
C3761049
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 30V 350mA 1206
Datasheetpdf iconEATON PTSAHT120630V035
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.749$ 0.75
10+$ 0.6068$ 6.07
30+$ 0.5357$ 16.07
100+$ 0.4646$ 46.46
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging1206
Operating Temperature-40℃~+125℃
Voltage - Max30V
Hold Current350mA
Pitch-
Current - Max20A
Power Dissipation1.2W
Trip Current1.75A
Height1.45mm
Length3.5mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)2.2Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 qualified
  • Positive temperature coefficient (PTC)
  • Surface mount resettable fuse
  • Compact 1206 (3216 metric) footprint
  • High temperature
  • Voltage rating 16 V to 30 V
  • Current rating from 0.16 A to 0.50 A
  • Fast time-to-trip

Applications

AI Translation
  • Infotainment
  • In-vehicle navigation
  • Telematics
  • Car lighting
  • Power window and seat control
  • Instrument clusters
  • PCB trace protection