EATON SCF4030-12-06
| Manufacturer | |
| MPN | SCF4030-12-06 |
| LCSC Part # | C3761018 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 36V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Max | 36V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 12A | |
| Power Dissipation | - | |
| Trip Current | - | |
| Height | - | |
| Length | 4mm | |
| Width | 3mm | |
| Time to Trip(Max) | 1min | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 1mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount, 3-pin fuse
- Overcurrent and overcharge protection
- Integrated thermal element for triggering operation
- Battery-powered electronics applications
- Unique fusible device with fast-acting performance
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Laptops and portable computers
- Handheld power tools
- Battery-powered household appliances
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6093 | $ 0.61 |
| 200+ | $ 0.2361 | $ 47.22 |
| 500+ | $ 0.2283 | $ 114.15 |
| 1,000+ | $ 0.2237 | $ 223.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Max | 36V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 12A | |
| Power Dissipation | - | |
| Trip Current | - | |
| Height | - | |
| Length | 4mm | |
| Width | 3mm | |
| Time to Trip(Max) | 1min | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 1mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount, 3-pin fuse
- Overcurrent and overcharge protection
- Integrated thermal element for triggering operation
- Battery-powered electronics applications
- Unique fusible device with fast-acting performance
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Laptops and portable computers
- Handheld power tools
- Battery-powered household appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

