Meritek MPTR60V020
| Manufacturer | |
| MPN | MPTR60V020 |
| LCSC Part # | C3761017 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 200mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 410mW | |
| Trip Current | 400mA | |
| Height | - | |
| Length | 7.4mm | |
| Width | - | |
| Resistance @ 25℃ | 1.83Ω | |
| Time to Trip(Max) | 2.2s | |
| Resistance - Post Trip (R1) (Max) | 4.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
- Operating current: 0.05A ~ 15.0A
- Maximum voltage: 16V ~ 90V
- Suitable for various electronic applications
- UL/cUL safety certified, certificate no.: E223037
- TUV safety certified, certificate no.: R50223766
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3528 | $ 0.35 |
| 200+ | $ 0.1365 | $ 27.30 |
| 500+ | $ 0.1318 | $ 65.90 |
| 1,000+ | $ 0.1294 | $ 129.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 410mW | |
| Trip Current | 400mA | |
| Height | - | |
| Length | 7.4mm | |
| Width | - | |
| Resistance @ 25℃ | 1.83Ω | |
| Time to Trip(Max) | 2.2s | |
| Resistance - Post Trip (R1) (Max) | 4.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
- Operating current: 0.05A ~ 15.0A
- Maximum voltage: 16V ~ 90V
- Suitable for various electronic applications
- UL/cUL safety certified, certificate no.: E223037
- TUV safety certified, certificate no.: R50223766
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

