VISHAY PTCCL05H760HTE
| Manufacturer | |
| MPN | PTCCL05H760HTE |
| LCSC Part # | C3761013 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 76mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | - | |
| Hold Current | 76mA | |
| Pitch | - | |
| Current - Max | 550mA | |
| Trip Current | 115mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 85Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.
Features
AI Translation
- Wide range of trip and non-trip currents: From 11 mA up to 800 mA
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
- High maximum inrush current (up to 5.5 A)
- Leaded parts withstand mechanical stresses and vibration
- UL file E148885 according to XGPU standard UL1434
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Industrial electronics
- Consumer electronics
- Electronic data processing
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | - | |
| Hold Current | 76mA | |
| Pitch | - | |
| Current - Max | 550mA | |
| Trip Current | 115mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 85Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.
Features
AI Translation
- Wide range of trip and non-trip currents: From 11 mA up to 800 mA
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
- High maximum inrush current (up to 5.5 A)
- Leaded parts withstand mechanical stresses and vibration
- UL file E148885 according to XGPU standard UL1434
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Industrial electronics
- Consumer electronics
- Electronic data processing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

