Ametherm MM35 1R550-DIN
| Manufacturer | |
| MPN | MM35 1R550-DIN |
| LCSC Part # | C3760961 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 680V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 1.5Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | 680V | |
| Hold Current | - | |
| Current - Max | 50A | |
| Length | - | |
| Power Dissipation | 38.4W | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ametherm thermistor inrush current limiters have become the industry standard for reducing inrush current in the electronics industry. With the development of Ametherm's MM35-DIN series, inrush current limiters can now handle industrial-grade high-power inrush currents in high-power industrial applications. This series offers continuous current ratings of 50A to 80A at 680V RMS, with energy capacity up to 1200 joules, capable of handling high power levels in industrial environments.
Features
AI Translation
- Higher energy ratings.
- Suitable for power distribution.
- Higher continuous current ratings.
- For systems that are typically powered on once per day.
- Single-component solution, no additional bypass circuitry required.
Applications
AI Translation
- AC motors
- Transformers
- Power supplies/Inverters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.3002 | $ 29.30 |
| 200+ | $ 11.3391 | $ 2267.82 |
| 500+ | $ 10.9411 | $ 5470.55 |
| 1,000+ | $ 10.7437 | $ 10743.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

