Images are for reference only
EDA Models

VISHAY PTCCL11H701DBE

Manufacturer
Mfr. Part #
PTCCL11H701DBE
LCSC Part #
C3760930
Package
Through Hole,P=5mm
Customer #
Key Attributes
30 V to 60 V PTC Thermistors for Overload Protection
Description
Polymeric PTC Resettable Fuse 30V 700mA Through Hole P=5mm
Datasheet pdf icon VISHAY PTCCL11H701DBE

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Circuit Protection/PTC Resettable Fuses
Manufacturer VISHAY
Package Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536100000
USHTS 8536100040
TARIC 8536109010
CAHTS 8536100000
BRHTS 85361000
INHTS 85361010
MXHTS 8536.10.01

Related Resources

Type Link
Datasheet pdf icon VISHAY PTCCL11H701DBE
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 250
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 0.9639 $ 0.96
10+
$ 0.9392 $ 9.39
30+
$ 0.9237 $ 27.71
100+
$ 0.9067 $ 90.67
Standard Packaging 250/Full Bag
Better price for more quantity?
$