OptiFuse RS90-055
| Manufacturer | |
| Mfr. Part # | RS90-055 |
| LCSC Part # | C3760922 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 90V 550mA TH |
| Description | Polymeric PTC Resettable Fuse 90V 550mA Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | OptiFuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.287 | $ 0.29 |
200+ | $ 0.1111 | $ 22.22 |
500+ | $ 0.1072 | $ 53.60 |
1,000+ | $ 0.1053 | $ 105.30 |
Standard Packaging 1/Full
Bag | ||