Bel Fuse 0ZCF0125FF2C
| Manufacturer | |
| Mfr. Part # | 0ZCF0125FF2C |
| LCSC Part # | C3760868 |
| Package | SMD,5.1x7.4mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.25A SMD |
| Description | Polymeric PTC Resettable Fuse 33V 1.25A Surface Mount 5.1x7.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Package | SMD,5.1x7.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4294 | $ 0.43 |
10+ | $ 0.3399 | $ 3.40 |
30+ | $ 0.3012 | $ 9.04 |
100+ | $ 0.2534 | $ 25.34 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$