LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTSLR06038V100 product image
Images for reference only

EATON PTSLR06038V100RoHS

Manufacturer
MPN
PTSLR06038V100
LCSC Part #
C3760796
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 8V 1A 0603
Datasheetpdf iconEATON PTSLR06038V100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1285$ 1.13
10+$ 0.9385$ 9.39
30+$ 0.8328$ 24.98
100+$ 0.7152$ 71.52
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current1A
Pitch-
Current - Max25A
Power Dissipation500mW
Trip Current2A
Height-
Length-
Width-
Time to Trip(Max)2s
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)150mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Positive temperature coefficient (PTC)
  • Surface mount resettable fuse
  • Low resistance
  • Compact 0603 (1608 metric) footprint
  • Voltage rating 6 V to 8 V
  • Current rating from 0.5 A to 3.0 A
  • Fast time-to-trip

Applications

AI Translation
  • Data ports
  • Micromotors and fans
  • Low voltage test and measurement
  • Low voltage hand held equipment
  • Mobile devices
  • PC-based medical equipment
  • USB protection
  • Secondary Li-ion battery protection
  • Game consoles, set top boxes
  • Battery charging & charging connections