LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTSAHT120624V050 product image
Images for reference only

EATON PTSAHT120624V050RoHS

Manufacturer
MPN
PTSAHT120624V050
LCSC Part #
C3760787
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 500mA 1206
Datasheetpdf iconEATON PTSAHT120624V050
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4327$ 0.43
10+$ 0.4234$ 4.23
30+$ 0.4157$ 12.47
100+$ 0.4095$ 40.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging1206
Operating Temperature-40℃~+125℃
Voltage - Max24V
Hold Current500mA
Pitch-
Current - Max20A
Power Dissipation1.7W
Trip Current2.5A
Height1.46mm
Length3.5mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)200mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 qualified
  • Positive temperature coefficient (PTC)
  • Surface mount resettable fuse
  • Compact 1206 (3216 metric) footprint
  • High temperature
  • Voltage rating 16 V to 30 V
  • Current rating from 0.16 A to 0.50 A
  • Fast time-to-trip

Applications

AI Translation
  • Infotainment
  • In-vehicle navigation
  • Telematics
  • Car lighting
  • Power window and seat control
  • Instrument clusters
  • PCB trace protection