LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCG0075FF2C product image
  • 0ZCG0075FF2C thumbnail 1
  • 0ZCG0075FF2C thumbnail 2
  • 0ZCG0075FF2C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Bel Fuse 0ZCG0075FF2CRoHS

Manufacturer
MPN
0ZCG0075FF2C
LCSC Part #
C3760681
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 750mA 1812
Datasheetpdf iconBel Fuse 0ZCG0075FF2C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current1.5A
Height-
Length-
Width-
Time to Trip(Max)200ms
Resistance @ 25℃110mΩ
Resistance - Post Trip (R1) (Max)450mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification* * - Largely based on internal AEC-Q test plan

Applications

AI Translation
  • Circuit Protection
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1125$ 0.56
50+$ 0.1097$ 5.49
150+$ 0.1078$ 16.17
500+$ 0.106$ 53.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$