LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse NANOASMDC020F-2 product image
Images for reference only

Littelfuse NANOASMDC020F-2RoHS

Manufacturer
MPN
NANOASMDC020F-2
LCSC Part #
C3760662
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 1206
Datasheetpdf iconLittelfuse NANOASMDC020F-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.5029$ 2.51
50+$ 0.4011$ 20.06
150+$ 0.3564$ 53.46
500+$ 0.3024$ 151.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1206
Operating Temperature-
Voltage - Max24V
Hold Current-
Pitch-
Current - Max-
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃650mΩ
Resistance - Post Trip (R1) (Max)3.1Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece