LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCG0125FF2C product image
Images for reference only

Bel Fuse 0ZCG0125FF2CRoHS

Manufacturer
MPN
0ZCG0125FF2C
LCSC Part #
C3760660
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 6V 1.25A 1812
Datasheetpdf iconBel Fuse 0ZCG0125FF2C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.055$ 0.06
200+$ 0.0213$ 4.26
500+$ 0.0206$ 10.30
1,000+$ 0.0202$ 20.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.25A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current2.5A
Height-
Length-
Width-
Time to Trip(Max)400ms
Resistance @ 25℃50mΩ
Resistance - Post Trip (R1) (Max)140mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification* * - Largely based on internal AEC-Q test plan

Applications

AI Translation
  • Circuit Protection