Bel Fuse 0ZRS0750FF1A
| Manufacturer | |
| MPN | 0ZRS0750FF1A |
| LCSC Part # | C3760652 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 32V 7.5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 32V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 6.5W | |
| Trip Current | 15A | |
| Height | - | |
| Length | 21.1mm | |
| Width | - | |
| Resistance @ 25℃ | 7.4mΩ | |
| Time to Trip(Max) | 13s | |
| Resistance - Post Trip (R1) (Max) | 23mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very Low resistance, Very High hold current, Solid state, Radial leaded product ideal for up to 32V and Operating temperatures up to 125°C
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863 - AEC-Q Compliant
- Meets Bel automotive qualification
Applications
AI Translation
- Suitable for electronic devices requiring overcurrent and over-temperature protection
- Compatible with DC and AC circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0861 | $ 1.09 |
| 200+ | $ 0.4202 | $ 84.04 |
| 500+ | $ 0.4059 | $ 202.95 |
| 1,000+ | $ 0.3996 | $ 399.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 32V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 6.5W | |
| Trip Current | 15A | |
| Height | - | |
| Length | 21.1mm | |
| Width | - | |
| Resistance @ 25℃ | 7.4mΩ | |
| Time to Trip(Max) | 13s | |
| Resistance - Post Trip (R1) (Max) | 23mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very Low resistance, Very High hold current, Solid state, Radial leaded product ideal for up to 32V and Operating temperatures up to 125°C
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863 - AEC-Q Compliant
- Meets Bel automotive qualification
Applications
AI Translation
- Suitable for electronic devices requiring overcurrent and over-temperature protection
- Compatible with DC and AC circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

