Bel Fuse 0ZRM0135FF1A
| Manufacturer | |
| MPN | 0ZRM0135FF1A |
| LCSC Part # | C3760645 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 120V 1.35A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 2.88W | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 110mΩ | |
| Time to Trip(Max) | 6.75s | |
| Resistance - Post Trip (R1) (Max) | 330mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous use up to 120Vac/Vdc
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- Compliant with AEC-Q standards
- Compliant with Bel Automotive Qualification* (primarily based on internal AEC-Q test program)
- Operating (holding current) range: 100mA - 3.75A
- Temperature range: -40°C ~ 85°C
- Maximum operating voltage: 120VAC/VDC; maximum interrupting voltage: 135VAC/VDC
- TUV certified (standard EN60738-1-1, certificate no. R50131685)
- UL recognized component (standard UL1434, file no. E305051)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3646 | $ 0.36 |
| 200+ | $ 0.1411 | $ 28.22 |
| 500+ | $ 0.1362 | $ 68.10 |
| 1,000+ | $ 0.1337 | $ 133.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 1.35A | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 2.88W | |
| Trip Current | 2.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 110mΩ | |
| Time to Trip(Max) | 6.75s | |
| Resistance - Post Trip (R1) (Max) | 330mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous use up to 120Vac/Vdc
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- Compliant with AEC-Q standards
- Compliant with Bel Automotive Qualification* (primarily based on internal AEC-Q test program)
- Operating (holding current) range: 100mA - 3.75A
- Temperature range: -40°C ~ 85°C
- Maximum operating voltage: 120VAC/VDC; maximum interrupting voltage: 135VAC/VDC
- TUV certified (standard EN60738-1-1, certificate no. R50131685)
- UL recognized component (standard UL1434, file no. E305051)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

