LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse RS90-160 product image
Images for reference only

OptiFuse RS90-160RoHS

Manufacturer
MPN
RS90-160
LCSC Part #
C3760628
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 90V 1.6A TH
Datasheetpdf iconOptiFuse RS90-160
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4316$ 0.43
200+$ 0.167$ 33.40
500+$ 0.1612$ 80.60
1,000+$ 0.1583$ 158.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current1.6A
Pitch-
Current - Max40A
Power Dissipation1.9W
Trip Current3.2A
Height-
Length-
Width-
Time to Trip(Max)11.4s
Resistance @ 25℃90mΩ
Resistance - Post Trip (R1) (Max)220mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Low holding current, solid-state
  • Radial leaded, rated up to 90V
  • Operating current: 100mA ~ 3.75A
  • Maximum voltage: up to 90V
  • Temperature range: -40°C ~ 85°C

Applications

AI Translation

Telecommunications and various electronic equipment