EATON PTSAHT080516V010
| Manufacturer | |
| MPN | PTSAHT080516V010 |
| LCSC Part # | C3760387 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 100mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 2.5s | |
| Resistance - Post Trip (R1) (Max) | 10Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Compact 0805 (2012 metric) package
- High temperature resistant
- 16V rated voltage
- Rated current from 0.10A
- Fast trip time
Applications
AI Translation
- Infotainment systems
- In-vehicle navigation
- Telematics
- Automotive lighting
- Power window and seat control
- Dashboard
- PCB circuit protection
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2622 | $ 0.26 |
| 10+ | $ 0.2559 | $ 2.56 |
| 30+ | $ 0.2528 | $ 7.58 |
| 100+ | $ 0.2482 | $ 24.82 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 2.5s | |
| Resistance - Post Trip (R1) (Max) | 10Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Compact 0805 (2012 metric) package
- High temperature resistant
- 16V rated voltage
- Rated current from 0.10A
- Fast trip time
Applications
AI Translation
- Infotainment systems
- In-vehicle navigation
- Telematics
- Automotive lighting
- Power window and seat control
- Dashboard
- PCB circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

