LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRF0011FF1E product image
Images for reference only

Bel Fuse 0ZRF0011FF1ERoHS

Manufacturer
MPN
0ZRF0011FF1E
LCSC Part #
C3760384
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 110mA TH
Datasheetpdf iconBel Fuse 0ZRF0011FF1E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2645$ 0.26
200+$ 0.1024$ 20.48
500+$ 0.0988$ 49.40
1,000+$ 0.097$ 97.00
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current110mA
Pitch-
Current - Max3A
Trip Current400mA
Height-
Length-
Width-
Time to Trip(Max)2s
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)16Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Telecom power cross protection
  • Fully compliant with EU Directive 2011/65/EU and amendment Directive 2015/863
  • Compliant with AEC-Q standards
  • Meets Bel automotive qualification requirements (primarily based on internal AEC-Q test program)
  • Operating (holding current) range: 0.08A - 0.18A
  • Maximum operating voltage: 60VDC/100VDC
  • Maximum interrupting voltage: 250VDC
  • Temperature range: -40°C ~ 85°C
  • Agency approvals: TUV (standard EN60738-1-1, certificate numbers R50102125 and R50348601); UL recognized component (standard UL1434, file number E305051)