Littelfuse NANOSMDC016F-2
| Manufacturer | |
| MPN | NANOSMDC016F-2 |
| LCSC Part # | C3760370 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 48V 160mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | - | |
| Voltage - Max | 48V | |
| Hold Current | 160mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 500mW | |
| Trip Current | 450mA | |
| Height | - | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Resistance @ 25℃ | 1.1Ω | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,110
2,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1455 | $ 0.73 |
| 50+ | $ 0.1159 | $ 5.80 |
| 150+ | $ 0.1012 | $ 15.18 |
| 500+ | $ 0.0901 | $ 45.05 |
| 3,000+ | $ 0.0812 | $ 243.60 |
| 6,000+ | $ 0.0767 | $ 460.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | - | |
| Voltage - Max | 48V | |
| Hold Current | 160mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 500mW | |
| Trip Current | 450mA | |
| Height | - | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Resistance @ 25℃ | 1.1Ω | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



