LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCH0200FF2E product image
Images for reference only

Bel Fuse 0ZCH0200FF2ERoHS

Manufacturer
MPN
0ZCH0200FF2E
LCSC Part #
C3760345
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 6V 2A 1210
Datasheetpdf iconBel Fuse 0ZCH0200FF2E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4423$ 0.44
200+$ 0.1765$ 35.30
500+$ 0.1706$ 85.30
1,000+$ 0.1677$ 167.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current2A
Current - Max100A
Trip Current4A
Time to Trip(Max)1s
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)70mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1210 chip size, fast blow time, low DC resistance
  • Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
  • AEC-Q compliant
  • Bell automotive certified*, primarily based on internal AEC-Q test program