Amphenol CL-190
| Manufacturer | |
| MPN | CL-190 |
| LCSC Part # | C3760333 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 240V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Resistance @ 25℃ | 25Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | 240V | |
| Hold Current | - | |
| Current - Max | 25A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -50℃~+175℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Disc thermistor with uninsulated lead-wires.
Features
AI Translation
- UL Approval (UL 1434 File# E82830)
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Best-in-class capacitance ratings
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range: -58°F to 347°F (-50℃ to 175℃)
- Suitable for PCB mounting
- Available with kinked or straight leads and tape and reel to EIA RS-468A for automatic insertion
Applications
AI Translation
- Control of the inrush current in switching power supplies, fluorescent lamp, inverters, motors, etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8561 | $ 0.86 |
| 200+ | $ 0.3317 | $ 66.34 |
| 500+ | $ 0.3209 | $ 160.45 |
| 1,000+ | $ 0.3147 | $ 314.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Resistance @ 25℃ | 25Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | 240V | |
| Hold Current | - | |
| Current - Max | 25A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -50℃~+175℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Disc thermistor with uninsulated lead-wires.
Features
AI Translation
- UL Approval (UL 1434 File# E82830)
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Best-in-class capacitance ratings
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range: -58°F to 347°F (-50℃ to 175℃)
- Suitable for PCB mounting
- Available with kinked or straight leads and tape and reel to EIA RS-468A for automatic insertion
Applications
AI Translation
- Control of the inrush current in switching power supplies, fluorescent lamp, inverters, motors, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

