LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS0805L01024R product image
Images for reference only

Meritek MPTS0805L01024RRoHS

Manufacturer
MPN
MPTS0805L01024R
LCSC Part #
C3760329
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 24V 100mA 0805
Datasheetpdf iconMeritek MPTS0805L01024R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0865$ 0.09
200+$ 0.0335$ 6.70
500+$ 0.0323$ 16.15
1,000+$ 0.0317$ 31.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current100mA
Pitch-
Current - Max100A
Power Dissipation500mW
Trip Current300mA
Height-
Length-
Width-
Time to Trip(Max)1.5s
Resistance @ 25℃700mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766