Meritek MPTS1206L07516
| Manufacturer | |
| Mfr. Part # | MPTS1206L07516 |
| LCSC Part # | C3760293 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 750mA 1206 |
| Description | Polymeric PTC Resettable Fuse 16V 750mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1198 | $ 0.12 |
200+ | $ 0.0464 | $ 9.28 |
500+ | $ 0.0448 | $ 22.40 |
1,000+ | $ 0.044 | $ 44.00 |
Standard Packaging 3000/Full
Reel | ||