LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1206L010/60WR-A product image
Images for reference only

Littelfuse 1206L010/60WR-ARoHS

Manufacturer
MPN
1206L010/60WR-A
LCSC Part #
C3760288
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 60V 100mA 1206
Datasheetpdf iconLittelfuse 1206L010/60WR-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1738$ 0.17
200+$ 0.0673$ 13.46
500+$ 0.0649$ 32.45
1,000+$ 0.0638$ 63.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current100mA
Current - Max10A
Trip Current250mA
Resistance @ 25℃10Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)1.5Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 1206L series PTC provides surface-mount overcurrent protection for applications with limited space requiring resettable protection.

Features

AI Translation
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low-profile design
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Disk drives
  • CD-ROM
  • Motherboard and peripheral plug-and-play protection
  • Mobile phones - battery and port protection