LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AHRF600-2 product image
Images for reference only

Littelfuse AHRF600-2RoHS

Manufacturer
MPN
AHRF600-2
LCSC Part #
C3760287
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 6A TH
Datasheetpdf iconLittelfuse AHRF600-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1712$ 0.17
200+$ 0.0663$ 13.26
500+$ 0.0639$ 31.95
1,000+$ 0.0628$ 62.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current6A
Pitch-
Current - Max100A
Power Dissipation4.1W
Trip Current12A
Height-
Length-
Width-
Resistance @ 25℃10mΩ
Time to Trip(Max)6.5s
Resistance - Post Trip (R1) (Max)32mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The AHRF series is a PPTC resettable device specifically designed for the automotive industry. It is a 16V high-temperature, lead-free radial-leaded resettable device that meets Littelfuse's automotive qualification. This qualification is based on AEC-Q200: Stress Test Qualification for Passive Components.