LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTSLR18126V260 product image
Images for reference only

EATON PTSLR18126V260RoHS

Manufacturer
MPN
PTSLR18126V260
LCSC Part #
C3760247
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 6V 2.6A 1812
Datasheetpdf iconEATON PTSLR18126V260
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.233$ 0.23
200+$ 0.0902$ 18.04
500+$ 0.087$ 43.50
1,000+$ 0.0855$ 85.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current2.6A
Pitch-
Current - Max50A
Trip Current6A
Height-
Length-
Width-
Resistance @ 25℃3mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)24mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece