Bel Fuse 0ZCH0035FF2G
| Manufacturer | |
| MPN | 0ZCH0035FF2G |
| LCSC Part # | C3760241 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 350mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 700mA | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 320mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1210 chip size, fast blow time, low DC resistance
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- AEC-Q compliant
- Bell automotive certified*, primarily based on internal AEC-Q test program
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3396 | $ 1.70 |
| 50+ | $ 0.2685 | $ 13.43 |
| 150+ | $ 0.238 | $ 35.70 |
| 500+ | $ 0.2 | $ 100.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 700mA | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 320mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1210 chip size, fast blow time, low DC resistance
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863
- AEC-Q compliant
- Bell automotive certified*, primarily based on internal AEC-Q test program
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

