TI TPS61230ARNSR
| Manufacturer | |
| MPN | TPS61230ARNSR |
| LCSC Part # | C376005 |
| Packaging | VQFN-7(2.1x2.1) |
| Customer # | |
| Key Attributes | 5-V/6-A High Efficiency Synchronous Boost Converter |
| Description | 1.15MHz Boost Adjustable 2.5V~5.5V 2.4A VQFN-7(2.1x2.1) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-7(2.1x2.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
950
950
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.4293 | $ 2.15 |
50+ | $ 0.3607 | $ 18.04 |
150+ | $ 0.3313 | $ 49.70 |
500+ | $ 0.2755 | $ 137.75 |
3,000+ | $ 0.2591 | $ 777.30 |
6,000+ | $ 0.2493 | $ 1495.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$