VISHAY SS3P5LHM3_A/H
| Manufacturer | |
| Mfr. Part # | SS3P5LHM3_A/H |
| LCSC Part # | C3759749 |
| Package | TO-277A |
| Customer # | |
| Description | 50V 600mV@3A 3A TO-277A Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | TO-277A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2958 | $ 1.30 |
10+ | $ 1.0568 | $ 10.57 |
30+ | $ 0.9249 | $ 27.75 |
100+ | $ 0.7775 | $ 77.75 |
500+ | $ 0.7108 | $ 355.40 |
1,500+ | $ 0.6813 | $ 1021.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$