LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EIC 1N5818T/R product image
Images for reference only

EIC 1N5818T/RRoHS

Manufacturer
MPN
1N5818T/R
LCSC Part #
C3759616
Packaging
DO-41
Customer #
Key Attributes
1 Independent 30V 550mV@1A 1A DO-41 Single Diodes RoHS
Datasheetpdf iconEIC 1N5818T/R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1135$ 0.11
200+$ 0.044$ 8.80
500+$ 0.0424$ 21.20
1,000+$ 0.0417$ 41.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerEIC
PackagingDO-41
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)1mA@30V
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High current capability
  • High surge current capability
  • High reliability
  • High efficiency
  • Low power dissipation
  • Low cost
  • Low forward voltage drop
  • Lead-free / RoHS compliant