MCC SIC1060P-BP
| Manufacturer | |
| Mfr. Part # | SIC1060P-BP |
| LCSC Part # | C3759479 |
| Package | TO-220AC |
| Customer # | |
| Key Attributes | DIODE SIC 650V 30A TO-220AC |
| Description | SiC Diode 650V 30A Through Hole TO-220AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC | |
| Package | TO-220AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
913 
913
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1125 | $ 3.11 |
10+ | $ 2.7447 | $ 27.45 |
50+ | $ 2.587 | $ 129.35 |
100+ | $ 2.3903 | $ 239.03 |
500+ | $ 2.3028 | $ 1151.40 |
1,000+ | $ 2.2502 | $ 2250.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$