ROHM RB550VYM-30FHTR
| Manufacturer | |
| Mfr. Part # | RB550VYM-30FHTR |
| LCSC Part # | C3759387 |
| Package | TUMD2M |
| Customer # | |
| Description | 30V 520mV@1A 1A TUMD2M Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | TUMD2M |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2105 | $ 0.21 |
10+ | $ 0.2043 | $ 2.04 |
30+ | $ 0.2012 | $ 6.04 |
100+ | $ 0.1981 | $ 19.81 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$