LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SB150-E3/73 product image
Images for reference only

VISHAY SB150-E3/73RoHS

Manufacturer
MPN
SB150-E3/73
LCSC Part #
C3758949
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
DIODE SCHOTTKY 50V DO-204AL(DO-41)
Datasheetpdf iconVISHAY SB150-E3/73
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0645$ 0.32
50+$ 0.0629$ 3.15
150+$ 0.0619$ 9.29
500+$ 0.0608$ 30.40
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)650mV@1A
Reverse Leakage Current (Ir)500uA@50V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Guardring for overvoltage protection
  • Very small conduction losses
  • Extremely fast switching
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • Solder dip 275℃ max. 10 s, per JESD 22 - B106

Applications

AI Translation
  • For use in low voltage high frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications