SMC MBRF40200CT
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | MBRF40200CT |
| LCSC Part # | C3758809 |
| Package | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V ITO-220AB |
| Description | 396A 200V 1 Pair Common Cathode 950mV@20A 40A ITO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SMC | |
| Package | ITO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8055 | $ 0.81 |
10+ | $ 0.5623 | $ 5.62 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$