VISHAY SS8P6CHM3_A/H
| Manufacturer | |
| Mfr. Part # | SS8P6CHM3_A/H |
| LCSC Part # | C3758788 |
| Package | TO-277A |
| Customer # | |
| Description | 1 Pair Common Cathode 700mV@4A 50V 4A TO-277A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | VISHAY | |
| Package | TO-277A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3022 | $ 0.30 |
200+ | $ 0.117 | $ 23.40 |
500+ | $ 0.1129 | $ 56.45 |
1,500+ | $ 0.1108 | $ 166.20 |
Standard Packaging 1500/Full
Reel | ||