MICROCHIP MSC050SDA120B
| Manufacturer | |
| Mfr. Part # | MSC050SDA120B |
| LCSC Part # | C3758580 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | Zero Recovery Silicon Carbide Schottky Diode |
| Description | 290A 1.2kV 1.8V@50A 109A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.2925 | $ 21.29 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$