Infineon IDH06SG60C
| Manufacturer | |
| Mfr. Part # | IDH06SG60C |
| LCSC Part # | C3758214 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | DIODE SIC 600V 6A TO-220-2 |
| Description | SiC Diode 600V 6A Through Hole TO-220-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Infineon | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
273
273
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0233 | $ 2.02 |
10+ | $ 1.9127 | $ 19.13 |
30+ | $ 1.848 | $ 55.44 |
100+ | $ 1.7816 | $ 178.16 |
500+ | $ 1.7516 | $ 875.80 |
1,000+ | $ 1.7374 | $ 1737.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$